Part Details for 0305.500H by Littelfuse Inc
Overview of 0305.500H by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0305.500H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y7851
|
Newark | Fuse 277V For Haz Loc Ul913 .500A/ Bulk |Littelfuse 0305.500H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5900 / $10.6900 | Buy Now |
DISTI #
F6357-ND
|
DigiKey | FUSE BRD MNT 500MA 277VAC/VDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1460 / $13.5100 | Buy Now |
DISTI #
576-0305.500H
|
Mouser Electronics | Fuses with Leads - Through Hole 277V .5A PICO UL913 RoHS: Compliant | 83 |
|
$9.1400 / $14.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$9.7100 / $9.8700 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 500MA 277VAC/VDC | 0 |
|
$19.3796 / $20.7362 | RFQ |
Part Details for 0305.500H
0305.500H CAD Models
0305.500H Part Data Attributes:
|
0305.500H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0305.500H
Littelfuse Inc
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 9 mm | |
Body Length or Diameter | 15.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 74 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 277 V | |
Reference Standard | CUL; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.002 s |
Alternate Parts for 0305.500H
This table gives cross-reference parts and alternative options found for 0305.500H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0305.500H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0305.500M | Electric Fuse | Littelfuse Inc | 0305.500H vs 0305.500M |