Part Details for 0307001147 by Molex
Overview of 0307001147 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23030-ND
|
DigiKey | CONN RCPT HSG 14POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
377 In Stock |
|
$0.8390 / $1.2900 | Buy Now |
DISTI #
0307001147
|
Avnet Americas | Conn Housing RCP 14 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001147) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2714 / $1.5317 | Buy Now |
DISTI #
MOL30700-1147
|
Heilind Electronics | HDAC64 DR FEMALE 14 CKT GRAY OL 1 | Americas - 0 in Stock2250 On Order |
|
$1.1296 / $1.2990 | Buy Now |
Part Details for 0307001147
0307001147 CAD Models
0307001147 Part Data Attributes
|
0307001147
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001147
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |