0307001188
Molex
Description: PCB Connector, ROHS COMPLIANT

Overview of 0307001188 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0307001188 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 0307001188-ND
DigiKey CONN RCPT HSG 18POS 2.54MM Min Qty: 2400 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 2,400 $1.4734
$1.4734 Buy Now
DISTI # 0307001188
Avnet Americas Conn Housing RCP 18 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001188) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,400 $1.8802
  • 4,000 $1.8370
  • 6,400 $1.5599
  • 12,000 $1.3237
  • 24,000 $1.2910
$1.2910 / $1.8802 Buy Now
DISTI # MOL30700-1188
Heilind Electronics HDAC64 DR FEMALE 18 CKT BLACK POL 2 Americas - 0 in Stock
  • 2,400 $1.6128
  • 4,800 $1.5891
$1.5891 / $1.6128 Buy Now

CAD Models for 0307001188 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0307001188 by Molex

0307001188
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LOW HALOGEN, ROHS AND REACH COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Connector Type
PCB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Number Of Connectors
ONE
Option
GENERAL PURPOSE
Want to compare parts?
  1. 0307001188
    Molex
    PCB Connector, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0307001188 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0307001188 by Molex

Select Manufacturer
Which Manufacturer of 0307001188 would you like to use for your alert(s)?
  • Please alert me when 0307001188 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0307001188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0307001188 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0307001188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0307001188.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0307001188 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: