Part Details for 0307001207 by Molex
Overview of 0307001207 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7394-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
855 In Stock |
|
$1.1825 / $1.8800 | Buy Now |
DISTI #
0307001207
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001207) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4260 | Buy Now |
DISTI #
MOL30700-1207
|
Heilind Electronics | HDAC64 DR FEMALE 20 CKT GRAY OL 1 | Americas - 0 in Stock7800 On Order |
|
$1.8040 / $1.8309 | Buy Now |
DISTI #
30700-1207
|
TTI | Automotive Connectors 20CKT DR FEMALE HARNESS ASSEMBLY RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$1.4900 | Buy Now |
Part Details for 0307001207
0307001207 CAD Models
0307001207 Part Data Attributes
|
0307001207
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001207
Molex
CONN FEMALE HOUSING 20POS .100"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.828 inch | |
Body Depth | 0.928 inch | |
Body Length | 1.208 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYESTER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |