Part Details for 0307001208 by Molex
Overview of 0307001208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0307001208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13141-ND
|
DigiKey | CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
636 In Stock |
|
$1.4045 / $2.7100 | Buy Now |
DISTI #
0307001208
|
Avnet Americas | Conn Housing RCP 20 POS 2.54mm Crimp ST Tray - Bulk (Alt: 0307001208) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4656 / $2.1345 | Buy Now |
DISTI #
MOL30700-1208
|
Heilind Electronics | HDAC64 DR FEMALE 20 CKT BLACK POL 2 | Americas - 0 in Stock |
|
$1.8040 / $1.8309 | Buy Now |
Part Details for 0307001208
0307001208 CAD Models
0307001208 Part Data Attributes
|
0307001208
Molex
Buy Now
|
Compare Parts:
0307001208
Molex
|
Samacsys Manufacturer | Molex |