Part Details for 0307001244 by Molex
Overview of 0307001244 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307001244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7395-ND
|
DigiKey | CONN RCPT HSG 24POS .100" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
713 In Stock |
|
$1.6259 / $2.3100 | Buy Now |
DISTI #
0307001244
|
Avnet Americas | Conn Housing F 24 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0307001244) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8317 / $2.6676 | Buy Now |
DISTI #
MOL30700-1244
|
Heilind Electronics | HDAC64 HYBRID FEMALE 24 CKT GRAY POL 1 | Americas - 0 in Stock |
|
$2.2546 / $2.2882 | Buy Now |
DISTI #
30700-1244
|
TTI | Automotive Connectors HDAC64 HYBRID FEMALE 24 CKT GRAY POL 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each |
Americas - 1200 In Stock |
|
$1.8600 | Buy Now |
DISTI #
0307001244
|
Avnet Asia | Conn Housing F 24 POS Crimp ST Cable Mount Bag (Alt: 0307001244) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 7 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for 0307001244
0307001244 CAD Models
0307001244 Part Data Attributes
|
0307001244
Molex
Buy Now
Datasheet
|
Compare Parts:
0307001244
Molex
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |
Alternate Parts for 0307001244
This table gives cross-reference parts and alternative options found for 0307001244. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0307001244, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
319-5211-024 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Corporation | 0307001244 vs 319-5211-024 |
PLC24F4200C2 | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Amphenol Positronic | 0307001244 vs PLC24F4200C2 |
HM4212E-B | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0307001244 vs HM4212E-B |
HM42120-SW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | 0307001244 vs HM42120-SW |
HM4212E | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0307001244 vs HM4212E |
PLC24F6300C2 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0307001244 vs PLC24F6300C2 |
HM42123-S | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal | Foxconn | 0307001244 vs HM42123-S |
HM4212E-S | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0307001244 vs HM4212E-S |
HM4212E-DW | Rectangular Power Connector, 24 Contact(s), Female, Solder Terminal, LEAD FREE | Foxconn | 0307001244 vs HM4212E-DW |
PLCH24F9300C2 | Rectangular Power Connector, 24 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 0307001244 vs PLCH24F9300C2 |