Part Details for 0307004101 by Molex
Overview of 0307004101 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0307004101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0307004101-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 1512 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.8689 | Buy Now |
DISTI #
0307004101
|
Avnet Americas | Conn Board to Board HDR 10 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0307004101) RoHS: Compliant Min Qty: 1512 Package Multiple: 756 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$2.3586 | Buy Now |
DISTI #
MOL30700-4101
|
Heilind Electronics | HDAC64 DR VERT HDR 10 CKT BLA K POL 2 | Americas - 0 in Stock |
|
$2.9837 / $3.0282 | Buy Now |