Part Details for 0307005081 by Molex
Overview of 0307005081 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307005081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6266-ND
|
DigiKey | CONN HEADER R/A 8POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0179 / $4.3200 | Buy Now |
DISTI #
0307005081
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0307005081) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 1872 |
|
$1.8771 | Buy Now |
DISTI #
MOL30700-5081
|
Heilind Electronics | HDAC64 DR RA HDR 8 CKT BLACK OL 2 | Americas - 300 in Stock |
|
$1.4077 / $1.7264 | Buy Now |
DISTI #
MOL30700-5081
|
Interstate Connecting Components | HDAC64 DR RA HDR 8 CKT BLACK OL 2 | 100 |
|
$1.4077 / $1.7264 | Buy Now |
Part Details for 0307005081
0307005081 CAD Models
0307005081 Part Data Attributes
|
0307005081
Molex
Buy Now
Datasheet
|
Compare Parts:
0307005081
Molex
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.664 inch | |
Body Depth | 0.896 inch | |
Body Length | 0.715 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Shell Finish | TIN | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |