Part Details for 0307005147 by Molex
Overview of 0307005147 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0307005147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0307005147-ND
|
DigiKey | CONN HEADER R/A 14POS 2.54MM Min Qty: 1287 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7905 | Buy Now |
DISTI #
0307005147
|
Avnet Americas | Conn Board to Board HDR 14 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0307005147) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2150 | Buy Now |
DISTI #
MOL30700-5147
|
Heilind Electronics | HDAC64 DR RA HDR 14 CKT GRAY OL 1 | Americas - 0 in Stock |
|
$2.8021 / $2.8439 | Buy Now |
DISTI #
0307005147
|
Avnet Asia | Conn Board to Board HDR 14 POS 2.54mm Solder RA Thru-Hole Tray (Alt: 0307005147) RoHS: Compliant Min Qty: 1287 Package Multiple: 1287 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0307005147
0307005147 CAD Models
0307005147 Part Data Attributes
|
0307005147
Molex
Buy Now
Datasheet
|
Compare Parts:
0307005147
Molex
CONN HEADER 14POS R/A DL GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.761 inch | |
Body Depth | 1.243 inch | |
Body Length | 1.015 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Shell Finish | TIN | |
Shell Material | COPPER | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |