Part Details for 0309681208 by Molex
Overview of 0309681208 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0309681208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19950-ND
|
DigiKey | CONN PLUG HSG 20POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$2.4604 / $4.2400 | Buy Now |
DISTI #
0309681208
|
Avnet Americas | Conn Housing M 20 POS 2.54mm Crimp ST - Bulk (Alt: 0309681208) RoHS: Compliant Min Qty: 1920 Package Multiple: 640 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8616 / $2.7113 | Buy Now |
DISTI #
MOL30968-1208
|
Heilind Electronics | HDAC64 DR MALE 20 CKT BLK POL | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0309681208
0309681208 CAD Models
0309681208 Part Data Attributes:
|
0309681208
Molex
Buy Now
Datasheet
|
Compare Parts:
0309681208
Molex
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |