Part Details for 0309681248 by Molex
Overview of 0309681248 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0309681248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0309681248-ND
|
DigiKey | CONN PLUG HSG 24POS 2.54MM Min Qty: 1200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6623 | Buy Now |
DISTI #
0309681248
|
Avnet Americas | Conn Housing M 24 POS Crimp ST - Bulk (Alt: 0309681248) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Bulk | 6000 Factory Stock |
|
$2.1719 / $3.1631 | Buy Now |
DISTI #
MOL30968-1248
|
Heilind Electronics | HDAC64 HYBRID MALE 24 CKT BLK POL B | Americas - 0 in Stock |
|
$2.6734 / $2.7133 | Buy Now |
Part Details for 0309681248
0309681248 CAD Models
0309681248 Part Data Attributes
|
0309681248
Molex
Buy Now
Datasheet
|
Compare Parts:
0309681248
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.813 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.924 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 |