Part Details for 031-0502-000 by ITT Interconnect Solutions
Overview of 031-0502-000 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 031-0502-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9835
|
Newark | Connector |Itt Cannon 031-0502-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.5600 / $119.9100 | Buy Now |
DISTI #
965-031-0502-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$139.2300 | Order Now |
DISTI #
ITT031-0502-000
|
Heilind Electronics | CONT. ASSY. 0 SKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
100 Partner Stock |
|
$145.3500 / $174.3200 | Buy Now |
DISTI #
0310502000-ITT
|
TME | 031-0502-000 Min Qty: 1 | 100 |
|
$110.1514 / $132.1827 | Buy Now |
DISTI #
ITT031-0502-000
|
Interstate Connecting Components | CONT. ASSY. 0 SKT | 0 |
|
Buy Now | |
DISTI #
C1S138501608365
|
Chip1Stop | Terminals RoHS: Compliant | 100 |
|
$92.8000 / $127.0000 | Buy Now |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
100 Partner Stock |
|
$145.3500 / $174.3200 | Buy Now |