Part Details for 031-0706-000 by ITT Interconnect Solutions
Overview of 031-0706-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEC | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 031-0706-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC3134
|
Newark | Conn Cont Skt 1 Pos Crmp St 1Term Rohs Compliant: Yes |Itt Cannon 031-0706-000 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 | Buy Now |
DISTI #
031-0706-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-0706-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7625 / $15.9285 | Buy Now |
DISTI #
965-031-0706-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$11.0500 | Order Now |
DISTI #
ITT031-0706-000
|
Heilind Electronics | CONT CA-KE 16 SKT ASSY 12- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$10.6900 / $29.2700 | Buy Now |
DISTI #
ITT031-0706-000
|
Interstate Connecting Components | CONT CA-KE 16 SKT ASSY 12- | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant | 0 |
|
$10.6900 / $29.2700 | Buy Now |