-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C3257
|
Newark | Rf/Coaxial Bnc Bulkhead Jack Str 75 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-10-75RFXG2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$4.1700 / $6.1900 | Buy Now |
DISTI #
ARFX1900-ND
|
DigiKey | CONN BNC RCPT STR 75 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
205 In Stock |
|
$3.5109 / $6.5000 | Buy Now |
DISTI #
V99:2348_16919334
|
Arrow Electronics | Conn BNC 0Hz to 1GHz 75Ohm Solder Cup ST Panel Mount F Gold Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2315 | Americas - 1 |
|
$3.1850 / $4.1870 | Buy Now |
DISTI #
70142922
|
RS | Connector rf coaxial bnc commercial blkhd recept front mount solder cup 75 ohmt2 | Amphenol RF 031-10-75RFXG2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 184 |
|
$3.8500 / $5.3500 | Buy Now |
DISTI #
AMR031-10-75RFXG2
|
Heilind Electronics | AMR31-10-75RFXG2 | Americas - 0 in Stock |
|
$2.7344 / $4.1334 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Jack Isolated Solder Cup 75 Ohm Bulkhead RoHS: Compliant |
2783 In Stock 869 Factory Stock |
|
$3.2200 / $6.0200 | Buy Now |
DISTI #
031-10-75RFXG2
|
TME | Socket, BNC, female, straight, 75Ω, soldering, nylon, gold-plated Min Qty: 1 | 0 |
|
$3.5900 / $5.1200 | RFQ |
DISTI #
AMR031-10-75RFXG2
|
Interstate Connecting Components | AMR31-10-75RFXG2 | 0 |
|
$2.7344 / $4.1334 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Jack Isolated Solder Cup 75 Ohm Bulkhead RoHS: Compliant |
2783 In Stock 869 Factory Stock |
|
$3.2200 / $6.0200 | Buy Now |
DISTI #
53215.1
|
TestEquity LLC | Amphenol RF 031-10-75RFXG2 RF BNC Connector, Straight, Jack, Solder, Bulkhead Front Mt, Isolated, 75Ohm | 150 |
|
$3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy