Part Details for 031-1007-000 by Cinch Connectivity Solutions
Overview of 031-1007-000 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 031-1007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIN031-1007-000
|
Interstate Connecting Components | CONTACT-SOCKET | 0 |
|
Buy Now |
Part Details for 031-1007-000
031-1007-000 CAD Models
031-1007-000 Part Data Attributes
|
031-1007-000
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1007-000
Cinch Connectivity Solutions
Connector Accessory, Contact, Beryllium Copper
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | PHOSPHOR BRONZE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |
Alternate Parts for 031-1007-000
This table gives cross-reference parts and alternative options found for 031-1007-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-1007-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-1007-000 | Connector Accessory, Contact, Copper Alloy | ITT Interconnect Solutions | 031-1007-000 vs 031-1007-000 |