Part Details for 031-1007-000 by ITT Interconnect Solutions
Overview of 031-1007-000 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 031-1007-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-031-1007-000-ND
|
DigiKey | D SUB Min Qty: 1200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7927 | Buy Now |
DISTI #
CAN 031-1007-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: CAN 031-1007-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
031-1007-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7160 / $11.1040 | Buy Now |
DISTI #
965-031-1007-000
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$10.3200 / $14.5800 | Order Now |
DISTI #
74751119
|
RS | D Sub,031-8930-000 | ITT Cannon 031-1007-000 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 | RFQ |
DISTI #
ITT031-1007-000
|
Heilind Electronics | D SUB CRIMP CNT 031-1007-000 | Americas - 0 in Stock |
|
$10.7852 / $13.8127 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $26.2400 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 51 |
|
$1.3200 / $2.4000 | Buy Now |
|
Quest Components | Connector Contact, Socket, Crimp Terminal | 79 |
|
$1.6050 / $3.2100 | Buy Now |
DISTI #
031-1007-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1007-000) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7160 / $11.1040 | Buy Now |
Part Details for 031-1007-000
031-1007-000 CAD Models
031-1007-000 Part Data Attributes
|
031-1007-000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
031-1007-000
ITT Interconnect Solutions
Connector Accessory, Contact, Copper Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 330-5291-000, 330-5291-037 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |
Alternate Parts for 031-1007-000
This table gives cross-reference parts and alternative options found for 031-1007-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031-1007-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031-1007-000 | Connector Accessory, Contact, Beryllium Copper | Cinch Connectivity Solutions | 031-1007-000 vs 031-1007-000 |