Part Details for 031-1014-000 by ITT Interconnect Solutions
Overview of 031-1014-000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-1014-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0057
|
Newark | Itt Cannon |Itt Cannon 031-1014-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7000 / $56.1700 | Buy Now |
DISTI #
2266-031-1014-000-ND
|
DigiKey | CONTACT SOCKET 20-24AWG CRIMP Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$63.8000 | Buy Now |
DISTI #
031-1014-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1014-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8750 / $89.9655 | Buy Now |
DISTI #
965-031-1014-000
|
Mouser Electronics | Circular MIL Spec Connector PV CON 20 SKT CRIMP CHROMEL | 0 |
|
$71.1700 | Order Now |
DISTI #
ITT031-1014-000
|
Heilind Electronics | CNT ASM S KVPV-20 CHR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
4 Partner Stock |
|
$77.1500 / $97.8400 | Buy Now |
DISTI #
031-1014-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1014-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$52.8750 / $89.9655 | Buy Now |
DISTI #
ITT031-1014-000
|
Interstate Connecting Components | CNT ASM S KVPV-20 CHR | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount RoHS: Compliant |
4 Partner Stock |
|
$77.1500 / $97.8400 | Buy Now |