Part Details for 031-1218-000 by ITT Interconnect Solutions
Overview of 031-1218-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 031-1218-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-1218-000
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-1218-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8875 / $50.1535 | Buy Now |
DISTI #
965-031-1218-000
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$34.3900 | Order Now |
DISTI #
ITT031-1218-000
|
Heilind Electronics | CNT ASM S KJ-2025 SS WW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.3600 / $100.8500 | Buy Now |
DISTI #
ITT031-1218-000
|
Interstate Connecting Components | CNT ASM S KJ-2025 SS WW | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.3600 / $100.8500 | Buy Now |