There are no models available for this part yet.
Overview of 031-2002-006 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 031-2002-006 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-2002-006
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-2002-006) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$20.7000 / $42.8645 | Buy Now | |
DISTI #
965-031-2002-006
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$33.9200 | Order Now | |
DISTI #
74751140
|
RS | D Sub, CONTACT ASSY CENT1 SPECIAL | ITT Cannon 031-2002-006 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1000 | RFQ | |
DISTI #
ITT031-2002-006
|
Heilind Electronics | 031-2002-006 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now | ||
DISTI #
ITT031-2002-006
|
Interstate Connecting Components | 031-2002-006 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$28.7600 / $60.2400 | Buy Now |