Part Details for 031-2002-008 by ITT Interconnect Solutions
Overview of 031-2002-008 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for 031-2002-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9855
|
Newark | Contact Assy |Itt Cannon 031-2002-008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2300 / $53.9800 | Buy Now |
DISTI #
2266-031-2002-008-ND
|
DigiKey | CONTACT ASSY Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$43.8500 / $45.5400 | Buy Now |
DISTI #
031-2002-008
|
Avnet Americas | - Bulk (Alt: 031-2002-008) Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5875 / $63.0295 | Buy Now |
DISTI #
965-031-2002-008
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$43.8400 | Order Now |
DISTI #
74751142
|
RS | D Sub, CONTACT ASSY, PIN, CENTI-LOC,.360INTEGRAL | ITT Cannon 031-2002-008 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$48.6700 | RFQ |
DISTI #
ITT031-2002-008
|
Heilind Electronics | 031-2002-008 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
18 Partner Stock |
|
$45.6500 / $77.5600 | Buy Now |
DISTI #
65677051
|
Verical | Standard D-Subminiature Connection Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$38.7900 / $40.2900 | Buy Now |
DISTI #
0312002008-ITT
|
TME | 031-2002-008 Min Qty: 1 | 18 |
|
$43.3019 / $49.9725 | Buy Now |
DISTI #
ITT031-2002-008
|
Interstate Connecting Components | 031-2002-008 | 0 |
|
Buy Now |