-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1024
|
Newark | Bnc Tee Adapter, 1 X Plug-2 X Jack, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 031-208 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.1700 / $21.9600 | Buy Now |
DISTI #
V36:1790_07464284
|
Arrow Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver Min Qty: 25 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2134 | Americas - 34 |
|
$8.8920 / $11.1042 | Buy Now |
DISTI #
V99:2348_07464284
|
Arrow Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2143 | Americas - 31 |
|
$10.2700 / $11.0060 | Buy Now |
DISTI #
AMR031-208
|
Heilind Electronics | BNC T ADAPTER | Americas - 0 in Stock |
|
$10.9219 / $15.1667 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver RoHS: Compliant |
133 In Stock 783 Factory Stock |
|
$11.0100 / $14.3400 | Buy Now |
DISTI #
031-208
|
TME | Adapter, BNC male,BNC female, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$12.9400 / $18.4800 | RFQ |
DISTI #
AMR031-208
|
Interstate Connecting Components | BNC T ADAPTER | 0 |
|
$10.9219 / $15.1667 | Buy Now |
|
Powell Electronics | BNC Tee Adapter Min Qty: 25 | 517 |
|
$8.8500 / $12.9900 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST RCP/PL/RCP Silver RoHS: Compliant |
133 In Stock 783 Factory Stock |
|
$11.0100 / $14.3400 | Buy Now |
DISTI #
53229.1
|
TestEquity LLC | Amphenol RF 031-208 UG-274A/U BNC T-Shape Adapter, Jack-Plug-Jack, 50 Ohms | 34 |
|
$16.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy