Part Details for 031-212-1005 by Amphenol Corporation
Overview of 031-212-1005 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-212-1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-212-1005
|
Avnet Americas | RF / Coaxial Connector, BNC Coaxial, Straight Plug, Solder, 50 ohm, RG59, Brass - Bag (Alt: 031-212-1005) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2250 / $7.3780 | Buy Now |
DISTI #
523-31-212-1005
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRAIGHT CLAMP PLUG RG59 50ohm RoHS: Compliant | 120 |
|
$5.7700 / $8.2000 | Buy Now |
DISTI #
31-212-1005
|
TTI | RF Connectors / Coaxial Connectors STRAIGHT CLAMP PLUG RG59 50ohm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7700 / $7.2200 | Buy Now |
DISTI #
31-212-1005
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |