Part Details for 031-212-RFX by Amphenol RF
Overview of 031-212-RFX by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-212-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1403
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg71, Rg140, Rg210, Rg302, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 031-212-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 236 |
|
$2.2300 | Buy Now |
DISTI #
70142916
|
RS | Connector 50 Ohms Straight RG&frasl U BNC Silver&frasl Gold Plug Brass T | Amphenol RF 031-212-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 64 |
|
$4.6300 / $6.0100 | Buy Now |
DISTI #
AMR031-212-RFX
|
Heilind Electronics | PLUG RG-59 | Americas - 489 in Stock |
|
$2.8594 / $3.8167 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
1139 In Stock 300 Factory Stock |
|
$2.9900 / $5.4500 | Buy Now |
DISTI #
51487495
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 1145 | Americas - 1135 |
|
$4.4992 / $6.8987 | Buy Now |
DISTI #
32353450
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Gold Min Qty: 23 Package Multiple: 1 | Americas - 235 |
|
$3.1232 / $3.5118 | Buy Now |
DISTI #
031-212-RFX
|
TME | Connector: BNC, plug, male, straight, 50Ω, soldering,clamp, PTFE Min Qty: 1 | 0 |
|
$3.3900 / $4.8600 | RFQ |
DISTI #
AMR031-212-RFX
|
Interstate Connecting Components | PLUG RG-59 | 163 |
|
$2.8594 / $3.8167 | Buy Now |
|
Powell Electronics | CONN BNC PLUG STR 50 OHM SOLDER Min Qty: 100 | 203 |
|
$2.3000 / $3.2700 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 RG-62 50 Ohm RoHS: Compliant |
1139 In Stock 300 Factory Stock |
|
$2.9900 / $5.4500 | Buy Now |
Part Details for 031-212-RFX
031-212-RFX CAD Models
031-212-RFX Part Data Attributes
|
031-212-RFX
Amphenol RF
Buy Now
|
Compare Parts:
031-212-RFX
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |