There are no models available for this part yet.
Overview of 031-212 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 031-212 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39F1027
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg59, Rg62, Rg71, Rg140, Rg210, Rg302, Contact Material:Brassrohs Compliant: Yes |Amphenol Rf 031-212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$5.1600 | Buy Now | |
DISTI #
70142590
|
RS | Connector 50 Ohms Straight RG&frasl U 59 62 71 140 210 302 BNC Silver& | Amphenol RF 031-212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$5.5400 / $7.2000 | Buy Now | |
DISTI #
AMR031-212
|
Heilind Electronics | AML31-212 | Americas - 0 in Stock |
|
$5.2031 / $7.0646 | Buy Now | |
Onlinecomponents.com | RF Connector UG-260B/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 B -120 50 Ohm RoHS: Compliant |
462 In Stock 1311 Factory Stock |
|
$4.4000 / $7.4600 | Buy Now | ||
DISTI #
51925414
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 10 Package Multiple: 5 Date Code: 1604 | Americas - 460 |
|
$6.4173 / $9.4430 | Buy Now | |
DISTI #
031-212
|
TME | Connector: BNC, plug, male, straight, 50Ω, soldering,clamp, PTFE Min Qty: 1 | 0 |
|
$6.5100 / $9.2900 | RFQ | |
DISTI #
AMR031-212
|
Interstate Connecting Components | AML31-212 | 0 |
|
$5.2031 / $7.0646 | Buy Now | |
Powell Electronics | BNC Straight Plug Cable 50 Ohm Min Qty: 1 | 1139 |
|
$4.1700 / $6.2600 | Buy Now | ||
Master Electronics | RF Connector UG-260B/U BNC Straight Clamp Plug for RG-59 RG-62 RG-140 B -120 50 Ohm RoHS: Compliant |
462 In Stock 1311 Factory Stock |
|
$4.4000 / $7.4600 | Buy Now | ||
DISTI #
53234.1
|
TestEquity LLC | Amphenol RF 031-212 UG-260B/U BNC Straight, Clamp, Plug, 50 Ohm | 0 |
|
$7.0200 | Buy Now |
CAD Models for 031-212 by Amphenol RF
Part Data Attributes for 031-212 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|