Part Details for 031-218-RFX by Amphenol Corporation
Overview of 031-218-RFX by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-218-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1406
|
Avnet Americas | RF / Coaxial Adapter, BNC, Plug, BNC, Plug, Straight Adapter, 50 ohm - Bulk (Alt: 93F1406) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 127 Partner Stock |
|
$6.7700 / $9.2200 | Buy Now |
DISTI #
031-218-RFX
|
Avnet Americas | RF / Coaxial Adapter, BNC, Plug, BNC, Plug, Straight Adapter, 50 ohm - Bag (Alt: 031-218-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
031-218-RFX
|
Avnet Americas | RF / Coaxial Adapter, BNC, Plug, BNC, Plug, Straight Adapter, 50 ohm - Bag (Alt: 031-218-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.3325 | Buy Now |
DISTI #
523-31-218-RFX
|
Mouser Electronics | RF Adapters - In Series ADAPT STRT PLG/PLG RoHS: Compliant | 93 |
|
$4.0300 / $7.3700 | Buy Now |
DISTI #
31-218-RFX
|
TTI | RF Adapters - In Series ADAPT STRT PLG/PLG pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.2200 / $4.5900 | Buy Now |
DISTI #
31-218-RFX
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 25 | 31 |
|
$4.7000 / $5.7700 | Buy Now |
DISTI #
031-218-RFX
|
Avnet Abacus | RF / Coaxial Adapter, BNC, Plug, BNC, Plug, Straight Adapter, 50 ohm (Alt: 031-218-RFX) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116700192656
|
Chip1Stop | Conn BNC Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant | 31 |
|
$7.1400 / $9.0200 | Buy Now |
DISTI #
C1S116739488058
|
Chip1Stop | Connector RF RoHS: Compliant | 19 |
|
$6.4700 | Buy Now |