Part Details for 031-218 by Amphenol RF
Overview of 031-218 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1031
|
Newark | Rf/Coaxial Adapter, Bnc Plug-Bnc Plug, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial Rohs Compliant: Yes |Amphenol Rf 031-218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$11.9200 / $15.4400 | Buy Now |
DISTI #
70142594
|
RS | Adapter RF Coaxial BNC In-Series Straight Plug-Plug 50 Ohm | Amphenol RF 031-218 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$14.7500 / $19.1500 | Buy Now |
DISTI #
AMR031-218
|
Heilind Electronics | BNC 50OHM STRAIGHT P/P | Americas - 0 in Stock |
|
$10.7188 / $14.4834 | Buy Now |
|
Onlinecomponents.com | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Silver RoHS: Compliant |
58 In Stock 1 Factory Stock |
|
$11.1400 / $16.7900 | Buy Now |
DISTI #
51485562
|
Verical | Conn BNC Adapter 0Hz to 4GHz 50Ohm Crimp ST PL/PL Silver Min Qty: 5 Package Multiple: 5 Date Code: 1722 | Americas - 55 |
|
$15.6260 / $21.8270 | Buy Now |
DISTI #
031-218
|
TME | Adapter, BNC male,both sides, Insulation: PTFE, 50Ω, Mat: brass Min Qty: 1 | 0 |
|
$12.9100 / $18.5300 | RFQ |
DISTI #
AMR031-218
|
Interstate Connecting Components | BNC 50OHM STRAIGHT P/P | 0 |
|
$10.7188 / $14.4834 | Buy Now |
|
Master Electronics | Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Silver RoHS: Compliant |
58 In Stock 1 Factory Stock |
|
$11.1400 / $16.7900 | Buy Now |
DISTI #
53241.1
|
TestEquity LLC | Amphenol RF 031-218 Adapter, UG-491A/U, BNC Plug to BNC Plug, Straight, 50 Ohm | 0 |
|
$18.5300 | Buy Now |