There are no models available for this part yet.
Overview of 031-219-75 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 031-219-75 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
031-219-75
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 75Ohm ST Gold Over Nickel - Bag (Alt: 031-219-75) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bag | 0 |
|
$11.8235 | Buy Now | |
DISTI #
523-31-219-75
|
Mouser Electronics | RF Adapters - In Series JACK/JACK ADPTR RoHS: Compliant | 73 |
|
$13.7100 / $18.4100 | Buy Now | |
DISTI #
31-219-75
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
031-219-75
|
Avnet Abacus | Conn BNC Adapter F/F 0Hz to 4GHz 75Ohm ST Gold Over Nickel (Alt: 031-219-75) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116704465693
|
Chip1Stop | Conn BNC Adapter RCP/RCP 0Hz to 1GHz 75Ohm ST Panel Mount Gold RoHS: Compliant pbFree: Yes | 21 |
|
$15.8000 | Buy Now |