Part Details for 031-219 by Amphenol Corporation
Overview of 031-219 by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-219
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bag (Alt: 031-219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 7 |
|
$4.4250 / $7.4090 | Buy Now |
DISTI #
031-219
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bag (Alt: 031-219) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
39F1032
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 39F1032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 302 Partner Stock |
|
$7.8600 / $8.9900 | Buy Now |
DISTI #
523-31-219
|
Mouser Electronics | RF Adapters - In Series BNC JACK TO JACK ST ADAPTER UG-914/U RoHS: Compliant | 330 |
|
$5.4700 / $8.7500 | Buy Now |
DISTI #
31-219
|
TTI | RF Adapters - In Series BNC JACK TO JACK ST ADAPTER UG-914/U pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1679 In Stock |
|
$5.3700 / $6.6600 | Buy Now |
DISTI #
031-219
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bag (Alt: 031-219) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 7 |
|
$4.4250 / $7.4090 | Buy Now |
DISTI #
031-219
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bag (Alt: 031-219) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
39F1032
|
Avnet Americas | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 39F1032) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 302 Partner Stock |
|
$7.8600 / $8.9900 | Buy Now |
DISTI #
31-219
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
031-219
|
Avnet Abacus | RF / Coaxial Adapter, BNC, Jack, BNC, Jack, Straight Adapter, 50 ohm (Alt: 031-219) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |