-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B6175
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg59, Rg179, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-221-RFX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2598 |
|
$2.0900 / $2.8600 | Buy Now |
DISTI #
46AJ0021
|
Newark | Rf Coaxial, Bnc Jack, 50 Ohm, Panel Rohs Compliant: Yes |Amphenol Rf 031-221-RFX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.2200 / $3.7100 | Buy Now |
DISTI #
70142924
|
RS | Connector BNC 50 Ohms Straight&frasl Bulkhead Receptacle Nickel Finish | Amphenol RF 031-221-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 700 |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
AMR031-221-RFX
|
Heilind Electronics | BNC STRAIGHT JACK, SOLDER CUP, 0 | Americas - 510 in Stock |
|
$1.5000 / $2.3167 | Buy Now |
|
Onlinecomponents.com | RF Connector - BNC Straight Jack - Solder Cup - Bulkhead - 50 Ohm - Maximum Frequency 4 GHz - Zinc Die Cast. RoHS: Compliant |
2032 On Order 1 Factory Stock |
|
$1.1200 / $1.2400 | Buy Now |
DISTI #
031-221-RFX
|
TME | Socket, BNC, female, straight, 50Ω, soldering, POM, gold-plated Min Qty: 1 | 100 |
|
$1.9500 / $2.8000 | Buy Now |
DISTI #
AMR031-221-RFX
|
Interstate Connecting Components | BNC STRAIGHT JACK, SOLDER CUP, 0 | 153 |
|
$1.5000 / $2.3167 | Buy Now |
DISTI #
Amphenol RF 031-221-RFX
|
PEI Genesis | BNC BNC BULKHEAD RCPT | 0 |
|
Buy Now | |
DISTI #
3757564
|
element14 Asia-Pacific | RF COAXIAL, BNC JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 51 |
|
$1.8127 / $2.2677 | Buy Now |
DISTI #
3757564
|
Farnell | RF COAXIAL, BNC JACK, 50 OHM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 51 |
|
$1.7608 / $2.3852 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy