-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16919396
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount RCP Silver Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 | Americas - 50 |
|
$51.9200 / $53.0100 | Buy Now |
DISTI #
70141804
|
RS | Connector, RF, BNC, Rt. Angle, Panel-Solder Jack, Bulkhead Mnt, 50 Ohm | Amphenol RF 031-222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3400 / $60.1500 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMR031-222
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$62.1385 / $63.1094 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-1098/U BNC Right Angle Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
165 In Stock 400 Factory Stock |
|
$52.9900 / $58.2700 | Buy Now |
DISTI #
51485952
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder Cup RA Panel Mount RCP Silver Min Qty: 1 Package Multiple: 1 Date Code: 1742 | Americas - 160 |
|
$64.6458 / $73.1117 | Buy Now |
DISTI #
031-222
|
TME | Socket, BNC, female, angled 90°, 50Ω, soldering, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$57.5200 / $82.1700 | RFQ |
DISTI #
AMR031-222
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
$62.1385 / $63.1094 | Buy Now |
|
Powell Electronics | BNC Right Angle Jack solder Cup 50 Ohm B Min Qty: 100 | 264 |
|
$46.0300 / $57.7000 | Buy Now |
|
Master Electronics | RF Connector UG-1098/U BNC Right Angle Jack Solder Cup Bulkhead 50 Ohm RoHS: Compliant |
165 In Stock 400 Factory Stock |
|
$52.9900 / $58.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy