-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL4012-221NEB | Coilcraft Inc | General Purpose Inductor, | |
XFL3012-221MEB | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-221MEC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F3130
|
Newark | Rf/Coaxial Bnc Bulkhead Receptacle Str 50 Ohm Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 031-2221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 979 |
|
$2.9700 / $3.6800 | Buy Now |
DISTI #
AMR031-2221
|
Heilind Electronics | BNC STR BLKHD JK,50OHM,SLD CUP UG-1094A/U | Americas - 138 in Stock |
|
$2.7895 / $3.4590 | Buy Now |
|
Onlinecomponents.com | RF Connector UG-1094A/U BNC Straight Jack Solder Cup 50 Ohm Bulkhead RoHS: Compliant |
2700 In Stock 1800 Factory Stock |
|
$2.6900 / $3.5300 | Buy Now |
DISTI #
031-2221
|
TME | Connector: BNC, socket, female, straight, 50Ω, soldering, PTFE Min Qty: 1 | 77 |
|
$3.7400 / $5.3400 | Buy Now |
DISTI #
AMR031-2221
|
Interstate Connecting Components | BNC STR BLKHD JK,50OHM,SLD CUP UG-1094A/U | 41 |
|
$2.7895 / $3.4590 | Buy Now |
|
Powell Electronics | BNC Jack Solder Cup 50 Ohm Bulkhead Min Qty: 100 | 1188 |
|
$2.4900 / $3.5900 | Buy Now |
|
Master Electronics | RF Connector UG-1094A/U BNC Straight Jack Solder Cup 50 Ohm Bulkhead RoHS: Compliant |
2700 In Stock 1800 Factory Stock |
|
$2.6900 / $3.5300 | Buy Now |
DISTI #
53262.1
|
TestEquity LLC | Amphenol RF 031-2221 UG-1094A/U BNC Straight, Jack, Solder Cup, Bulkhead Front Mount, 50 Ohms | 198 |
|
$4.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy