-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2854-ND
|
DigiKey | CONN TWINAX PLUG STR 50 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$20.4600 / $21.5000 | Buy Now |
DISTI #
70141819
|
RS | Connector, RF, BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm | Amphenol RF 031-2226-1051 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6300 / $38.0400 | RFQ |
DISTI #
AMR031-2226-1051
|
Heilind Electronics | PLUG | Americas - 2 in Stock |
|
$24.8281 / $28.0968 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm RoHS: Compliant | 0 |
|
$17.6200 / $30.6700 | Buy Now |
DISTI #
031-2226-1051
|
TME | Plug, coaxial, male/female, straight, 50Ω, Twinax Style Group Min Qty: 1 | 0 |
|
$24.7600 / $35.3800 | RFQ |
DISTI #
AMR031-2226-1051
|
Interstate Connecting Components | PLUG | 0 |
|
$24.8281 / $28.0968 | Buy Now |
|
Powell Electronics | Twinax Straight Cable Plug 50 Ohm Min Qty: 25 | 48 |
|
$16.9800 / $24.8800 | Buy Now |
DISTI #
53265.1
|
TestEquity LLC | Amphenol RF 031-2226-1051 RF Connector, Twinax, Straight, Clamp Plug, 50 Ohm | 0 |
|
$30.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy