-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2226CUH#TRPBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC | |
LTC2226HLX#PBF | Analog Devices | 12-B, 25Msps 125°C ADC in LQFP | |
LTC2226IUH#PBF | Analog Devices | 12-B, 25Msps L Pwr 3V ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1168
|
Newark | Rf/Coaxial Bnc Plug Str 50 Ohm Clamp/Sldr, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg108A, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-2226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.9800 / $21.4600 | Buy Now |
DISTI #
70142614
|
RS | Connector rf coaxial twin bnc str plug clamp/solder 1m&1f cont for rg108a cable | Amphenol RF 031-2226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 237 |
|
$12.6900 | Buy Now |
DISTI #
AMR031-2226
|
Heilind Electronics | TWIN BNC RG108A PLUG | Americas - 45 in Stock |
|
$20.2856 / $25.5598 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm RoHS: Compliant |
222 In Stock 594 Factory Stock |
|
$17.3000 / $28.0600 | Buy Now |
DISTI #
60154004
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Silver Min Qty: 2 Package Multiple: 1 Date Code: 1950 | Americas - 215 |
|
$26.2019 / $35.2070 | Buy Now |
DISTI #
031-2226
|
TME | Connector: coaxial, plug, male/female, straight, 50Ω, for cable Min Qty: 100 | 0 |
|
$23.6600 | RFQ |
DISTI #
AMR031-2226
|
Interstate Connecting Components | TWIN BNC RG108A PLUG | 15 |
|
$20.2856 / $25.5598 | Buy Now |
|
Powell Electronics | Twinax Straight Plug 50 Ohm Min Qty: 1 | 397 |
|
$14.3800 / $22.7600 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Twin Clamp Plug Solder Contact RG-108 50 Ohm RoHS: Compliant |
222 In Stock 594 Factory Stock |
|
$17.3000 / $28.0600 | Buy Now |
DISTI #
53264.1
|
TestEquity LLC | Amphenol RF 031-2226 RF BNC Connector, Straight, Clamp, Plug, Twin Contact, 50 Ohm | 0 |
|
$29.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy