Part Details for 031-2318 by Amphenol RF
Overview of 031-2318 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B6687
|
Newark | Rf/Coaxial, Tnc Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 031-2318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$16.4800 / $18.6300 | Buy Now |
DISTI #
ARF1668-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
259 In Stock |
|
$11.3262 / $17.1800 | Buy Now |
DISTI #
70142628
|
RS | connector, rf coaxial, tnc bulkhead jack, crimp-crimp, for rg174,188,316 cable,50ohm | Amphenol RF 031-2318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$14.1300 / $19.6200 | Buy Now |
DISTI #
AMR031-2318
|
Heilind Electronics | Americas - 0 in Stock |
|
$12.2344 / $14.5556 | Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm RoHS: Compliant |
426 In Stock 384 Factory Stock |
|
$10.9900 / $16.1300 | Buy Now |
DISTI #
031-2318
|
TME | Socket, TNC, female, straight, 50Ω, crimped, PTFE, gold-plated Min Qty: 1 | 0 |
|
$13.0900 / $18.7100 | RFQ |
|
Master Electronics | RF Connector TNC Straight Crimp Jack for RG-174 RG-188 RG-316 Bulkhead 50 Ohm RoHS: Compliant |
426 In Stock 384 Factory Stock |
|
$10.9900 / $16.1300 | Buy Now |