Part Details for 031-2373 by Amphenol RF
Overview of 031-2373 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40F6331
|
Newark | Rf/Coaxial, Tnc Plug, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg223, Contact Material:Brass, Frequency Max:11Ghz Rohs Compliant: Yes |Amphenol Rf 031-2373 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$9.2800 / $11.3300 | Buy Now |
DISTI #
AMR031-2373
|
Heilind Electronics | TNC STRAIGHT CRIMP PLUG RG-55 | Americas - 497 in Stock |
|
$6.5781 / $8.5600 | Buy Now |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm RoHS: Compliant |
1074 In Stock 1 Factory Stock |
|
$3.8000 / $5.9800 | Buy Now |
DISTI #
031-2373
|
TME | Plug, TNC, male, straight, 50Ω, crimped, for cable, PTFE, -65÷165°C Min Qty: 1 | 78 |
|
$6.1100 / $8.7300 | Buy Now |
DISTI #
AMR031-2373
|
Interstate Connecting Components | TNC STRAIGHT CRIMP PLUG RG-55 | 116 |
|
$6.5781 / $8.5600 | Buy Now |
|
Powell Electronics | TNC Straight Crimp Plug for RG-55, RG-142, RG-223, 50 Ohm Min Qty: 100 | 28 |
|
$4.0100 / $6.1200 | Buy Now |
|
Master Electronics | RF Connector TNC Straight Crimp Plug for RG-55 RG-142 RG-223 50 Ohm RoHS: Compliant |
1074 In Stock 1 Factory Stock |
|
$3.8000 / $5.9800 | Buy Now |
DISTI #
53284.1
|
TestEquity LLC | Amphenol RF 031-2373 RF TNC Connector, Straight, Crimp, Plug, 50 Ohms | 100 |
|
$5.7100 | Buy Now |