There are no models available for this part yet.
Overview of 031-2374-RFX by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2374IUH-16#PBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ | |
LTC2374IUH-16#TRPBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ | |
LTC2374CUH-16#PBF | Analog Devices | 16-B, 1.6Msps, 8-Ch SAR ADC w/ |
Price & Stock for 031-2374-RFX by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19C3272
|
Newark | Rf/Coaxial, Tnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf 031-2374-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$2.6500 / $4.6900 | Buy Now | |
DISTI #
ARFX1842-ND
|
DigiKey | CONN TNC JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
82 In Stock |
|
$2.3968 / $5.6000 | Buy Now | |
DISTI #
70142892
|
RS | Connector rf coaxial tnc commercial strjack crimp-crimp rg58 141 cable 50 ohm | Amphenol RF 031-2374-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$3.9600 / $5.1400 | Buy Now | |
DISTI #
AMR031-2374-RFX
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.2344 / $3.1500 | Buy Now | ||
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-58 50 Ohm RoHS: Compliant |
1252 In Stock 1 Factory Stock |
|
$1.7900 / $3.4600 | Buy Now | ||
DISTI #
031-2374-RFX
|
TME | Connector: TNC, plug, female, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$2.8100 / $4.0400 | RFQ | |
DISTI #
AMR031-2374-RFX
|
Interstate Connecting Components | 0 |
|
$2.2344 / $3.1500 | Buy Now | ||
Master Electronics | RF Connector TNC Straight Crimp Jack for RG-58 50 Ohm RoHS: Compliant |
1252 In Stock 1 Factory Stock |
|
$1.7900 / $3.4600 | Buy Now | ||
DISTI #
53286.1
|
TestEquity LLC | Amphenol RF 031-2374-RFX RF TNC Connector, Straight, Crimp, Jack, 50 Ohm | 0 |
|
$3.0500 | Buy Now |
CAD Models for 031-2374-RFX by Amphenol RF
Part Data Attributes for 031-2374-RFX by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|