Part Details for 031-2375-RFX by Amphenol RF
Overview of 031-2375-RFX by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2375CBZ-REEL | Analog Devices | 3W filterless ClassDMonoAudioA | |
SSM2375CBZ-REEL7 | Analog Devices | 3W filterless ClassDMonoAudioA | |
DC2375A | Analog Devices | LTC3256 Demo Board - Dual Outp |
Price & Stock for 031-2375-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-2375-RFX-ND
|
DigiKey | CONN TNC JACK STR 50 OHM CRIMP Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector TNC Straight Crimp Jack for RG-59B RG-140 50 Ohm RoHS: Compliant | 0 |
|
$1.7100 / $2.6800 | Buy Now |