Part Details for 031-245-RFX by Amphenol RF
Overview of 031-245-RFX by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-245-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1994-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
46 In Stock |
|
$3.7642 / $6.7900 | Buy Now |
DISTI #
70142920
|
RS | Connector, 50 Ohms, Straight/Bulkhead, RG/U 179, 187, BNC, Silver/Gold, Jack | Amphenol RF 031-245-RFX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $5.3400 | RFQ |
DISTI #
AMR031-245-RFX
|
Heilind Electronics | BNC CRIMP BLKHD.JACK/RG17 | Americas - 0 in Stock |
|
$4.6308 / $4.9033 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-179 Bulkhead 75 Ohm RoHS: Compliant |
14 On Order 1 Factory Stock |
|
$3.9000 / $5.9900 | Buy Now |
DISTI #
AMR031-245-RFX
|
Interstate Connecting Components | BNC CRIMP BLKHD.JACK/RG17 | 0 |
|
$4.6308 / $4.9033 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Jack for RG-179 Bulkhead 75 Ohm RoHS: Compliant |
14 On Order 1 Factory Stock |
|
$3.9000 / $5.9900 | Buy Now |
DISTI #
53295.1
|
TestEquity LLC | Amphenol RF 031-245-RFX RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$4.0600 | Buy Now |