Part Details for 031-245 by Amphenol RF
Overview of 031-245 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF2019-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
32 In Stock |
|
$13.8612 / $21.2500 | Buy Now |
DISTI #
70141834
|
RS | Connector, RF, BNC, Straight, Panel-Solder Jack, 50 Ohm, RG-179,187, Crimp | Amphenol RF 031-245 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4200 / $19.2800 | RFQ |
DISTI #
AMR031-245
|
Heilind Electronics | BNC 50OHM RG179,187 BULKHEAD J | Americas - 0 in Stock |
|
$17.1538 / $17.7188 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-179 Bulkhead 75 Ohm RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$11.7400 / $18.7300 | Buy Now |
DISTI #
031-245
|
TME | Socket, BNC, female, straight, 50Ω, crimped, PTFE, gold-plated Min Qty: 1 | 0 |
|
$16.4000 / $23.4300 | RFQ |
DISTI #
AMR031-245
|
Interstate Connecting Components | BNC 50OHM RG179,187 BULKHEAD J | 0 |
|
$17.1538 / $17.7188 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Jack for RG-179 Bulkhead 75 Ohm RoHS: Compliant |
10 In Stock 18 Factory Stock |
|
$11.7400 / $18.7300 | Buy Now |
DISTI #
53294.1
|
TestEquity LLC | Amphenol RF 031-245 RF BNC Connector, Straight, Crimp, Jack, Bulkhead Rear Mount, 50 Ohm | 0 |
|
$15.1300 | Buy Now |