Part Details for 031-2675-1 by Amphenol Corporation
Overview of 031-2675-1 by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-2675-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-2675-1
|
Avnet Americas | Conn Triax PL 0Hz to 0.5GHz Solder ST Cable Mount Silver - Bag (Alt: 031-2675-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
31-2675-1
|
Avnet Americas | Conn Triax PL 0Hz to 0.5GHz Solder ST Cable Mount Silver - Bulk (Alt: 31-2675-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-31-2675-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRIAX, MAX RF PROTECTION RoHS: Compliant | 98 |
|
$59.7100 / $68.0300 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$76.2552 / $89.7120 | Buy Now | |
DISTI #
31-2675-1
|
TTI | RF Connectors / Coaxial Connectors TRIAX, MAX RF PROTECTION RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$59.1100 | Buy Now |
DISTI #
031-2675-1
|
Avnet Americas | Conn Triax PL 0Hz to 0.5GHz Solder ST Cable Mount Silver - Bag (Alt: 031-2675-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
31-2675-1
|
Avnet Americas | Conn Triax PL 0Hz to 0.5GHz Solder ST Cable Mount Silver - Bulk (Alt: 31-2675-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
31-2675-1
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 031-2675-1
031-2675-1 CAD Models
031-2675-1 Part Data Attributes:
|
031-2675-1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
031-2675-1
Amphenol Corporation
RF Triaxial-BNC Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Cable Types | ESSEX 21-738 | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP SOLDER | |
Total Number of Contacts | 1 |