-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6475
|
Newark | Amphenol Rf, Bnc Series Triax Plug |Amphenol Rf 031-2675-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
031-2675-1-ND
|
DigiKey | CONN BNC TRIAX PLUG SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
123 In Stock |
|
$59.7150 / $74.1000 | Buy Now |
DISTI #
70523696
|
RS | Connector, RF, BNC Straight Triax Plug for 21-738 Cable | Amphenol RF 031-2675-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$59.3900 / $74.2400 | RFQ |
DISTI #
AMR031-2675-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$72.2769 / $73.4063 | Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight Triax Plug for 21-738 Cable RoHS: Compliant | 0 |
|
$58.3200 / $175.7000 | Buy Now |
DISTI #
AMR031-2675-1
|
Interstate Connecting Components | 0 |
|
$72.2769 / $73.4063 | Buy Now | |
DISTI #
53296.1
|
TestEquity LLC | Amphenol RF 031-2675-1 RF Connector, Triax, Straight, Clamp Plug, 21-738 Non-Constant | 0 |
|
$66.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
031-2675-1
Amphenol RF
Buy Now
|
Compare Parts:
031-2675-1
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |