There are no models available for this part yet.
Overview of 031-3008-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for 031-3008-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ0073
|
Newark | Itt Cannon |Itt Cannon 031-3008-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $16.5100 | Buy Now | |
DISTI #
2266-031-3008-000-ND
|
DigiKey | 031-3008-000 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
497 In Stock |
|
$12.2100 / $13.8100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
497 Partner Stock |
|
$10.8500 / $12.7800 | Buy Now | ||
DISTI #
C1S138500017362
|
Chip1Stop | Connector D-Subminiature pbFree: No | 497 |
|
$11.8000 / $14.4000 | Buy Now | |
Master Electronics | RoHS: Compliant |
497 Partner Stock |
|
$10.8500 / $12.7800 | Buy Now |