There are no models available for this part yet.
Overview of 031-30231-5 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230231GSB#HA0 | Renesas Electronics Corporation | 16V Input, 3A, Dual Step-Down DC/DC Converter + Battery Backup | |
SAS3F2130231TR | Amphenol Communications Solutions | Server and Storage system, SAS Receptacle, Right Angle 12GB/S | |
51730-231LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header. |
Price & Stock for 031-30231-5 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67R3802
|
Newark | Triax Straight Clamp Plug Non-Constant Impedance |Amphenol Rf 031-30231-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.4700 | Buy Now | |
DISTI #
031-30231-5-ND
|
DigiKey | CONN BNC TRIAX PLUG SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.5335 | Buy Now | |
DISTI #
AMR031-30231-5
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | RF Connector Triax BNC Clamp Plug RoHS: Compliant |
35 In Stock 1 Factory Stock |
|
$293.0200 / $324.7300 | Buy Now | ||
DISTI #
51486037
|
Verical | Conn BNC 0Hz to 0.5GHz Solder ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 33 |
|
$388.6610 / $422.1490 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 96 |
|
$153.0424 / $208.2210 | Buy Now | ||
DISTI #
AMR031-30231-5
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | RF Connector Triax BNC Clamp Plug RoHS: Compliant |
35 In Stock 1 Factory Stock |
|
$293.0200 / $324.7300 | Buy Now | ||
DISTI #
53303.1
|
TestEquity LLC | Amphenol RF 031-30231-5 RF Connector, Triax, Straight, Clamp Plug, Non-Constant | 0 |
|
$301.7300 | Buy Now |
CAD Models for 031-30231-5 by Amphenol RF
Part Data Attributes for 031-30231-5 by Amphenol RF
031-30231-5
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
031-30231-5Amphenol RFVS
-