There are no models available for this part yet.
Overview of 031-30240-62 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51740-10302403CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 24S 3P PF Vertical Receptacle. | |
59202-T30-24-077LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 48 Positions. | |
51700-10302408AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 24S 8P Vertical Header, Solder To Board |
Price & Stock for 031-30240-62 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X5292
|
Newark | Triax Straight Clamp Plug Non-Constant Impedance |Amphenol Rf 031-30240-62 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.9700 | Buy Now | |
DISTI #
3937-031-30240-62-ND
|
DigiKey | CONN BNC TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$174.7636 / $195.7500 | Buy Now | |
DISTI #
031-30240-62-ND
|
DigiKey | CONN BNC TRIAX PLUG STR SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2756 | Buy Now | |
DISTI #
71675663
|
RS | RF Connector, BNC Straight Triax Plug for Boeing 5M2559 and 5M2397 Cable | Amphenol RF 031-30240-62 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$131.9500 | RFQ | |
DISTI #
AMR031-30240-62
|
Heilind Electronics | Americas - 0 in Stock |
|
$115.9385 | Buy Now | ||
Onlinecomponents.com | RF Connector BNC Straight Triax Plug for Boeing 5M2559 and 5M2397 Cable RoHS: Compliant | 2 Factory Stock |
|
$96.5000 / $298.4300 | Buy Now | ||
DISTI #
AMR031-30240-62
|
Interstate Connecting Components | 0 |
|
$115.9385 | Buy Now | ||
Powell Electronics | Triax Straight Cable Plug Non-Constant O Min Qty: 100 | 1 |
|
$96.1200 / $107.6600 | Buy Now | ||
Master Electronics | RF Connector BNC Straight Triax Plug for Boeing 5M2559 and 5M2397 Cable RoHS: Compliant | 2 Factory Stock |
|
$96.5000 / $298.4300 | Buy Now | ||
DISTI #
53307.1
|
TestEquity LLC | Amphenol RF 031-30240-62 RF Connector, Triax, Straight, Clamp Plug, Non-Constant | 0 |
|
$106.0500 | Buy Now |
CAD Models for 031-30240-62 by Amphenol RF
Part Data Attributes for 031-30240-62 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|