Part Details for 031-3115-006 by ITT Interconnect Solutions
Overview of 031-3115-006 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 031-3115-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
031-3115-006
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 031-3115-006) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1375 / $17.1865 | Buy Now |
DISTI #
965-031-3115-006
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$12.5500 | Order Now |
DISTI #
ITT031-3115-006
|
Heilind Electronics | CNT ASM S CV-R-12-1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9000 / $33.4400 | Buy Now |
|
Quest Components | 6 |
|
$25.0000 | Buy Now | |
DISTI #
ITT031-3115-006
|
Interstate Connecting Components | CNT ASM S CV-R-12-1 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9000 / $33.4400 | Buy Now |