Part Details for 031-317 by Amphenol RF
Overview of 031-317 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F1607
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 031-317 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$9.1600 | Buy Now |
DISTI #
ARF1673-ND
|
DigiKey | CONN BNC JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
149 In Stock |
|
$12.9391 / $19.8300 | Buy Now |
DISTI #
V99:2348_16919473
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1752 | Americas - 54 |
|
$10.5160 / $13.6120 | Buy Now |
DISTI #
70142607
|
RS | Connector, 50 Ohms, Straight, RG/U 174, 188, 316, BNC, Silver/Gold, Jack, Brass | Amphenol RF 031-317 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2900 / $17.5500 | RFQ |
DISTI #
AMR031-317
|
Heilind Electronics | BNC STRAIGHT CRIMP JACK FOR RG | Americas - 0 in Stock |
|
$11.9844 / $14.2381 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Jack for RG-174 RG-188 50 Ohm RoHS: Compliant |
158 In Stock 3915 Factory Stock |
|
$10.0300 / $10.4400 | Buy Now |
DISTI #
78397425
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RCP Gold Min Qty: 5 Package Multiple: 5 Date Code: 1752 | Americas - 155 |
|
$12.3394 / $13.4536 | Buy Now |
DISTI #
031-317
|
TME | Plug, BNC, female, straight, 50Ω, crimped, for cable, PTFE, -40÷85°C Min Qty: 1 | 0 |
|
$12.7800 / $18.2500 | RFQ |
DISTI #
AMR031-317
|
Interstate Connecting Components | BNC STRAIGHT CRIMP JACK FOR RG | 0 |
|
$11.9844 / $14.2381 | Buy Now |
DISTI #
1399676
|
element14 Asia-Pacific | RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 77 |
|
$13.4238 / $19.7072 | Buy Now |