-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F1438
|
Newark | Rf Coaxial, Bnc, Straight Plug, 50Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg141, Contact Material:Brass, Frequency Max:4Ghz Rohs Compliant: Yes |Amphenol Rf 031-320 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 992 |
|
$5.3900 / $5.8400 | Buy Now |
DISTI #
AMR031-320
|
Heilind Electronics | BNC CONNECTOR | Americas - 98 in Stock |
|
$6.2969 / $8.0600 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-58/U RG-141/U 50 Ohm RoHS: Compliant |
2179 In Stock 2349 Factory Stock |
|
$4.2000 / $6.1600 | Buy Now |
DISTI #
031-320
|
TME | Plug, BNC, male, straight, 50Ω, crimped, for cable, PTFE, -65÷165°C Min Qty: 1 | 0 |
|
$5.8000 / $8.2800 | RFQ |
DISTI #
AMR031-320
|
Interstate Connecting Components | BNC CONNECTOR | 23 |
|
$6.2969 / $8.0600 | Buy Now |
|
Powell Electronics | BNC Straight Crimp Plug for RG-58/U, RG-141/U, 50 Ohm Min Qty: 100 | 121 |
|
$4.0100 / $5.8300 | Buy Now |
DISTI #
4337003
|
element14 Asia-Pacific | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Container: Each | 1492 |
|
$4.5648 / $6.7151 | Buy Now |
DISTI #
4337003
|
Farnell | RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 1004 |
|
$6.4063 / $7.8300 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-58/U RG-141/U 50 Ohm RoHS: Compliant |
2179 In Stock 2349 Factory Stock |
|
$4.2000 / $6.1600 | Buy Now |
DISTI #
53318.1
|
TestEquity LLC | Amphenol RF 031-320 RF BNC Connector, Straight, Crimp, Plug, 50 Ohms | 100 |
|
$5.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy