Part Details for 031-321-1012 by Amphenol RF
Overview of 031-321-1012 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-321-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8106
|
Newark | Bnc Straight Crimp Plug Rg-59 20Awg Rg-59Ds 50 Ohm |Amphenol Rf 031-321-1012 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $5.9100 | Buy Now |
DISTI #
031-321-1012-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$5.1989 / $8.7300 | Buy Now |
DISTI #
V99:2348_16919491
|
Arrow Electronics | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1535 | Americas - 9 |
|
$0.9255 | Buy Now |
DISTI #
71675664
|
RS | RF Connector, BNC Straight Crimp Plug for RG-59 Double Braided, 50 Ohm | Amphenol RF 031-321-1012 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 | RFQ |
DISTI #
AMR031-321-1012
|
Heilind Electronics | BNC(M) RG59 DB BELDEN 8281 031-321-1012 | Americas - 0 in Stock |
|
$4.4375 / $5.7742 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 50 Ohm RoHS: Compliant |
221 In Stock 48 Factory Stock |
|
$4.7200 / $9.8100 | Buy Now |
DISTI #
AMR031-321-1012
|
Interstate Connecting Components | BNC(M) RG59 DB BELDEN 8281 031-321-1012 | 0 |
|
$4.4375 / $5.7742 | Buy Now |
|
Powell Electronics | BNC Straight Cable Plug 50 Ohm Min Qty: 100 | 32 |
|
$4.0600 / $5.1100 | Buy Now |
|
Master Electronics | RF Connector BNC Straight Crimp Plug for RG-59 Double Braided 50 Ohm RoHS: Compliant |
221 In Stock 48 Factory Stock |
|
$4.7200 / $9.8100 | Buy Now |
DISTI #
53324.1
|
TestEquity LLC | Amphenol RF 031-321-1012 RF BNC Connector, Straight, Crimp, Plug, 50 Ohm | 0 |
|
$5.6900 | Buy Now |