Part Details for 031-336-RFX by Amphenol RF
Overview of 031-336-RFX by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-336-RFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARFX1987-ND
|
DigiKey | CONN BNC PLUG R/A 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
115 In Stock |
|
$5.7041 / $9.5800 | Buy Now |
DISTI #
70142901
|
RS | Connector rf coaxial bnc commercial rt angle plug crimp-crimp rg59 62 50 ohm | Amphenol RF 031-336-RFX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 98 |
|
$6.9000 / $9.5800 | Buy Now |
DISTI #
AMR031-336-RFX
|
Heilind Electronics | BNC 50OHM CRIMP ANGLE PLU | Americas - 1095 in Stock |
|
$5.0000 / $7.1936 | Buy Now |
|
Onlinecomponents.com | RF Connector BNC Right Angle Crimp Plug for RG-59 20GA RG-59 50 Ohm RoHS: Compliant |
200 In Stock 325 Factory Stock |
|
$5.5300 / $9.1900 | Buy Now |
DISTI #
68373623
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp RA Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2316 | Americas - 200 |
|
$8.0562 / $11.9506 | Buy Now |
DISTI #
AMR031-336-RFX
|
Interstate Connecting Components | BNC 50OHM CRIMP ANGLE PLU | 365 |
|
$5.0000 / $7.1936 | Buy Now |
|
Master Electronics | RF Connector BNC Right Angle Crimp Plug for RG-59 20GA RG-59 50 Ohm RoHS: Compliant |
200 In Stock 325 Factory Stock |
|
$5.5300 / $9.1900 | Buy Now |
DISTI #
53344.1
|
TestEquity LLC | Amphenol RF 031-336-RFX RF BNC Connector, Rigth Angle, Crimp, Plug, 50 Ohm | 0 |
|
$5.9600 | Buy Now |