Part Details for 031-4237 by Amphenol RF
Overview of 031-4237 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 031-4237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1678-ND
|
DigiKey | CONN BNC RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
64 In Stock |
|
$15.6347 / $21.7500 | Buy Now |
DISTI #
AMR031-4237
|
Heilind Electronics | M39012/24-0001 | Americas - 0 in Stock13 On Order |
|
$15.9531 / $18.6094 | Buy Now |
|
Onlinecomponents.com | RF Connector M39012/24-0001 BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead RoHS: Compliant |
14 In Stock 250 On Order 1 Factory Stock |
|
$14.4200 / $23.2700 | Buy Now |
DISTI #
031-4237
|
TME | Socket, BNC, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$16.9300 / $24.1900 | RFQ |
DISTI #
AMR031-4237
|
Interstate Connecting Components | M39012/24-0001 | 04 On Order |
|
$15.9531 / $18.6094 | Buy Now |
|
Powell Electronics | BNC Straight Jack Tab 50 Ohm Hermetic Min Qty: 100 | 100 |
|
$13.0200 / $17.0100 | Buy Now |
|
Master Electronics | RF Connector M39012/24-0001 BNC Straight Crimp Jack Hermetic Flat Tab Bulkhead RoHS: Compliant |
14 In Stock 250 On Order 1 Factory Stock |
|
$14.4200 / $23.2700 | Buy Now |
DISTI #
53356.1
|
TestEquity LLC | Amphenol RF 031-4237 M39012/24-0001 BNC Connector, Straight, Jack, Flat Tab, Bulkhead Rear Mnt, Hermetic, 50 Ohm | 0 |
|
$17.5800 | Buy Now |